Rubycon 420VXG180MEFC22X45
| Manufacturer | |
| MPN | 420VXG180MEFC22X45 |
| LCSC Part # | C1612627 |
| Packaging | Through Hole,D22xL45mm |
| Customer # | |
| Key Attributes | ±20% 420V 180uF Through Hole,D22xL45mm Aluminum Electrolytic Capacitors RoHS |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 180uF | |
| Ripple Current | 1.792A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 180uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.792A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.02 | $ 3.02 |
| 10+ | $ 2.5853 | $ 25.85 |
| 30+ | $ 2.313 | $ 69.39 |
| 200+ | $ 2.0341 | $ 406.82 |
| 400+ | $ 1.9095 | $ 763.80 |
| 1,000+ | $ 1.8537 | $ 1853.70 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 180uF | |
| Ripple Current | 1.792A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 180uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.792A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
C1612627 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



