muRata GCM188R72A223KA37D
| Manufacturer | |
| MPN | GCM188R72A223KA37D |
| LCSC Part # | C161234 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 22nF 100V X7R 0603 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
In-Stock: 18,740
18,740 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0414 | $ 0.83 |
| 200+ | $ 0.0362 | $ 7.24 |
| 600+ | $ 0.0333 | $ 19.98 |
| 4,000+ | $ 0.0311 | $ 124.40 |
| 8,000+ | $ 0.0296 | $ 236.80 |
| 20,000+ | $ 0.0288 | $ 576.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
C161234 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R0BB223 | YAGEO | 0603 | 95,200 | $ 0.0146 | ||
| 0603B223K101NT | FH | 0603 | 22,750 | $ 0.0155 | ||
| TCC0603X7R223K101CT | CCTC | 0603 | 17,900 | $ 0.0071 | ||
| CGA0603X7R223K101JT | HRE | 0603 | 7,800 | $ 0.0079 | ||
| 0603X7R223K101NT | AIDE CAPACITOR | 0603 | 4,050 | $ 0.0122 | ||
| CL10B223KC8WPNC | Samsung Electro-Mechanics | 0603 | 3,750 | $ 0.0154 | ||
| 0603B223K101CT | Walsin | 0603 | 3,500 | $ 0.0068 | ||
| C0603X223K101T | IHHEC | 0603 | 3,263 | $ 0.0137 | ||
| C0603C223K1RACTU | KEMET | 0603 | 3,050 | $ 0.0209 | ||
| AC0603KRX7R0BB223 | YAGEO | 0603 | 2,700 | $ 0.0184 | ||
| GRM188R72A223KAC4D | muRata | 0603 | 2,400 | $ 0.018 | ||
| GCM188R72A223KA37J | muRata | 0603 | 950 | $ 0.0297 | ||
| FM18X223K101PBG | PSA | 0603 | 800 | $ 0.0099 | ||
| C1608X7R2A223KT000N | TDK | 0603 | 50 | $ 0.016 | ||
| C0603C223K1RACAUTO | KEMET | 0603 | 0 | $ 0.014 | ||
| GCJ188R72A223KA01D | muRata | 0603 | 0 | $ 0.0244 | ||
| GRM188R72A223KAC4D/BKN | muRata | 0603 | 0 | $ 0.0077 | ||
| CL10B223KC8VPJC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0314 | ||
| HMK107B7223KAHT | Taiyo Yuden | 0603 | 0 | $ 0.0304 | ||
| VJ0603Y223KLBAJ32 | VISHAY | 0603 | 0 | $ 0.4208 |



