TDK B43601A5567M60
| Manufacturer | |
| MPN | B43601A5567M60 |
| LCSC Part # | C1612071 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 450V 560uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43601A5567M60 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 560uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 560uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.3694 | $ 12.37 |
| 200+ | $ 4.7879 | $ 957.58 |
| 500+ | $ 4.6197 | $ 2309.85 |
| 1,000+ | $ 4.5363 | $ 4536.30 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 560uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 560uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
C1612071 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 450VXH560MEFCSN35X45 | Rubycon | Similar | Through Hole,D35xL45mm | 5 | $ 19.1479 | ||
| 450MXK560MEFCSN30X45 | Rubycon | Similar | Through Hole,D30xL45mm | 36 | $ 6.5124 | ||
| TLS450V560M35*50 V | SAMYOUNG | Similar | Through Hole,D35xL50mm | 54 | $ 6.4111 | ||
| 450MXK560MEFCSN35X35 | Rubycon | Similar | Through Hole,D35xL35mm | 73 | $6.9462 $7.0879 | ||
| TLS450V560M30*50 V | SAMYOUNG | Similar | Through Hole,D30xL50mm | 40 | $ 6.2734 |

