LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 80D103P035MC2DE3 product image
Images for reference only

VISHAY 80D103P035MC2DE3RoHS

Manufacturer
MPN
80D103P035MC2DE3
LCSC Part #
C1611876
Packaging
Through Hole,D35xL37mm
Customer #
Key Attributes
-10%~+30% 35V 10000uF 33mΩ@120Hz Through Hole,D35xL37mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconVISHAY 80D103P035MC2DE3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D35xL37mm
Tolerance-10%~+30%
Voltage Rating35V
Lifetime2000hrs@85℃
Capacitance10000uF
Ripple Current6.2A@120Hz
Pin Spacing10mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)33mΩ@120Hz
Height - Seated (Max)37mm
Diameter35mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece
Not available now