LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 80D822P035MB2DE3 product image
Images for reference only

VISHAY 80D822P035MB2DE3RoHS

Manufacturer
MPN
80D822P035MB2DE3
LCSC Part #
C1611012
Packaging
Through Hole,D35xL32mm
Customer #
Key Attributes
-10%~+30% 35V 8200uF Through Hole,D35xL32mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconVISHAY 80D822P035MB2DE3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D35xL32mm
Tolerance-10%~+30%
Voltage Rating35V
Lifetime2000hrs@85℃
Capacitance8200uF
Ripple Current-
Pin Spacing10mm
Operating Temperature-40℃~+85℃
Height - Seated (Max)32mm
Diameter35mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece
Not available now