muRata DFE201610E-1R0M=P2
| Manufacturer | |
| MPN | DFE201610E-1R0M=P2 |
| LCSC Part # | C161082 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 2.7A 57mΩ 0806 |
| Description | 2.7A 1uH ±20% 3.6A 57mΩ 0806 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,025
10,025
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1654 | $ 0.83 |
50+ | $ 0.1395 | $ 6.98 |
150+ | $ 0.1266 | $ 18.99 |
500+ | $ 0.1168 | $ 58.40 |
3,000+ | $ 0.1091 | $ 327.30 |
6,000+ | $ 0.1052 | $ 631.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$