KEMET ALC80A241DC450
| Manufacturer | |
| MPN | ALC80A241DC450 |
| LCSC Part # | C1610320 |
| Packaging | Through Hole,D35xL35mm |
| Customer # | |
| Key Attributes | ±20% 450V 240uF 541mΩ@100Hz Through Hole,D35xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALC80A241DC450 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 240uF | |
| Ripple Current | 1.81A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 541mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 240uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.81A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 541mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.256 | $ 5.26 |
| 200+ | $ 2.0346 | $ 406.92 |
| 500+ | $ 1.9639 | $ 981.95 |
| 1,000+ | $ 1.9286 | $ 1928.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 240uF | |
| Ripple Current | 1.81A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 541mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 240uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.81A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 541mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALC80D241DC450 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.2676 | ||
| ALC80F241DC450 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3738 | ||
| ALC80E241DC450 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.2676 | ||
| ALC80C241DC450 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.2676 | ||
| ALC70D241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3044 | ||
| ALC70A241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3768 | ||
| ALC70F241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3768 | ||
| ALA8DE241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.9959 | ||
| ALA8DD241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.5061 | ||
| ALA8DF241DC500 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.6154 |

