Nichicon LAQ2G271MELB40
| Manufacturer | |
| MPN | LAQ2G271MELB40 |
| LCSC Part # | C1610178 |
| Packaging | Through Hole,D30xL40mm |
| Customer # | |
| Key Attributes | ±20% 400V 270uF Through Hole,D30xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LAQ2G271MELB40 |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 270uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.3A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 270uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.3A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.745 | $ 6.75 |
| 200+ | $ 2.6101 | $ 522.02 |
| 500+ | $ 2.519 | $ 1259.50 |
| 1,000+ | $ 2.4742 | $ 2474.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 270uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.3A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 270uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.3A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
C1610178 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKMH401VNN271MR40S | NCC | Through Hole,D30xL40mm | 0 | $ 4.311 | ||
| EKMH401VNN271MR40W | NCC | Through Hole,D30xL40mm | 0 | $ 4.3604 | ||
| LAK2G271MELB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 5.1784 | ||
| LASW6271MELB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 5.3451 | ||
| ELXM401VSN271MR40S | NCC | Through Hole,D30xL40mm | 0 | $ 4.8707 | ||
| ETXH401VSN271MR40S | NCC | Through Hole,D30xL40mm | 0 | $ 3.4535 | ||
| ALC80A271CD400 | KEMET | Through Hole,D30xL40mm | 0 | $ 4.8863 | ||
| ALC80D271CD400 | KEMET | Through Hole,D30xL40mm | 0 | $ 5.046 | ||
| ALC80F271CD400 | KEMET | Through Hole,D30xL40mm | 0 | $ 4.9778 | ||
| LKX2W271MESB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 6.8668 | ||
| LGUW6271MELB | Nichicon | Through Hole,D30xL40mm | 0 | $ 3.8062 | ||
| LGU2W271MELB | Nichicon | Through Hole,D30xL40mm | 0 | $ 4.4437 | ||
| LGX2W271MELB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 4.6922 |

