Rubycon 450HXC120MEFCSN25X35
| Manufacturer | |
| MPN | 450HXC120MEFCSN25X35 |
| LCSC Part # | C1609181 |
| Packaging | Through Hole,D25xL35mm |
| Customer # | |
| Key Attributes | ±20% 450V 120uF Through Hole,D25xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 120uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.19A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 120uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.19A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6731 | $ 4.67 |
| 200+ | $ 1.8094 | $ 361.88 |
| 500+ | $ 1.7445 | $ 872.25 |
| 1,000+ | $ 1.7136 | $ 1713.60 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 120uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.19A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 120uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.19A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
C1609181 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECO-S2WB121CA | PANASONIC | Through Hole,D25xL35mm | 0 | $ 1.993 | ||
| ELX2WM121P35KT | AISHI | Through Hole,D25xL35mm | 0 | $ 1.6458 | ||
| 500MXH120MEFCSN25X35 | Rubycon | Through Hole,D25xL35mm | 0 | $ 3.2235 | ||
| 500MXH120MEFC25X35 | Rubycon | Through Hole,D25xL35mm | 0 | $ 3.191 | ||
| LAKW6121MELA35 | Nichicon | Through Hole,D25xL35mm | 0 | $ 2.9419 | ||
| LGN2H121MELA35 | Nichicon | Through Hole,D25xL35mm | 0 | $ 3.8093 | ||
| LGX2H121MELA35 | Nichicon | Through Hole,D25xL35mm | 0 | $ 4.098 | ||
| 500MXG120MEFCSN25X35 | Rubycon | Through Hole,D25xL35mm | 0 | $ 2.413 | ||
| 500VXG120MEFCSN25X35 | Rubycon | Through Hole,D25xL35mm | 0 | $ 3.7376 | ||
| 500VXG120MEFC25X35 | Rubycon | Through Hole,D25xL35mm | 0 | $ 3.6372 |

