NCC EKMQ500VSN183MA50S
| Manufacturer | |
| MPN | EKMQ500VSN183MA50S |
| LCSC Part # | C1608943 |
| Packaging | Through Hole,D35xL50mm |
| Customer # | |
| Key Attributes | ±20% 50V 18000uF Through Hole,D35xL50mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EKMQ500VSN183MA50S |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 18000uF | |
| Ripple Current | 5.724A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 18000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.724A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7872 | $ 3.79 |
| 200+ | $ 1.4661 | $ 293.22 |
| 500+ | $ 1.4144 | $ 707.20 |
| 1,000+ | $ 1.3885 | $ 1388.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 18000uF | |
| Ripple Current | 5.724A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 18000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.724A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
C1608943 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ESMH500VSN183MA50S | NCC | Similar | Through Hole,D35xL50mm | 0 | $ 5.8621 | ||
| B41231A6189M000 | TDK | Similar | Through Hole | 0 | $ 2.5511 | ||
| ESMH500VNN183MA50U | NCC | Similar | Through Hole,D35xL52mm | 0 | $ 3.9859 | ||
| ESMH500VSN183MA50U | NCC | Similar | Through Hole,D35xL52mm | 0 | $ 4.0075 | ||
| ESMH500VNN183MA45U | NCC | Similar | Through Hole,D35xL47mm | 0 | $ 3.9304 |

