TDK B43540A5277M67
| Manufacturer | |
| MPN | B43540A5277M67 |
| LCSC Part # | C1608843 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 450V 270uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43540A5277M67 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 270uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 270uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.2726 | $ 7.27 |
| 200+ | $ 2.8158 | $ 563.16 |
| 500+ | $ 2.7159 | $ 1357.95 |
| 1,000+ | $ 2.6668 | $ 2666.80 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 270uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 270uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
C1608843 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43640A5277M000 | TDK | Through Hole | 0 | $ 2.3053 | ||
| B43630A5277M087 | TDK | Through Hole | 0 | $ 2.5098 | ||
| B43642A5277M000 | TDK | Through Hole | 0 | $ 2.6779 | ||
| B43640C5277M002 | TDK | Through Hole | 0 | $ 2.4233 | ||
| B43601A5277M | TDK | Through Hole | 0 | $ 6.0458 | ||
| B43540A5277M7 | TDK | Through Hole | 0 | $ 6.9285 | ||
| B43540A5277M | TDK | Through Hole | 0 | $ 6.9285 | ||
| B43540A5277M62 | TDK | Through Hole | 0 | $ 7.2726 | ||
| B43540A5277M60 | TDK | Through Hole | 0 | $ 7.2726 | ||
| B43254B5277M | TDK | Through Hole | 0 | $ 7.0769 |

