ALPSALPINE SSSS212901
| Manufacturer | |
| MPN | SSSS212901 |
| LCSC Part # | C160873 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP3T SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Current Rating | 300mA | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SP3T | |
| Switch Height | 5.5mm | |
| Length | 13mm | |
| Voltage Rating | 6V | |
| Actuator Color | White | |
| Width | 3.5mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14
14 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5675 | $ 0.57 |
| 10+ | $ 0.454 | $ 4.54 |
| 30+ | $ 0.4052 | $ 12.16 |
| 100+ | $ 0.3453 | $ 34.53 |
| 500+ | $ 0.3011 | $ 150.55 |
| 1,000+ | $ 0.2838 | $ 283.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Current Rating | 300mA | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SP3T | |
| Switch Height | 5.5mm | |
| Length | 13mm | |
| Voltage Rating | 6V | |
| Actuator Color | White | |
| Width | 3.5mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



