Rubycon 450VXH270MEFC25X45
| Manufacturer | |
| MPN | 450VXH270MEFC25X45 |
| LCSC Part # | C1608719 |
| Packaging | Through Hole,D25xL45mm |
| Customer # | |
| Key Attributes | ±20% 450V 270uF Through Hole,D25xL45mm Aluminum Electrolytic Capacitors RoHS |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 270uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 2.268A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 270uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.268A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9957 | $ 5.00 |
| 200+ | $ 1.9344 | $ 386.88 |
| 500+ | $ 1.8665 | $ 933.25 |
| 1,000+ | $ 1.8325 | $ 1832.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 270uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 2.268A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 270uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.268A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
C1608719 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

