VISHAY MAL215936151E3
| Manufacturer | |
| MPN | MAL215936151E3 |
| LCSC Part # | C1608553 |
| Packaging | Through Hole,D22xL42mm |
| Customer # | |
| Key Attributes | CAP ALUM 150uF ±20% 400V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22xL42mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 150uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 860mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.4Ω@100Hz | |
| Height - Seated (Max) | 42mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.4976 | $ 9.50 |
| 10+ | $ 9.293 | $ 92.93 |
| 30+ | $ 9.1572 | $ 274.72 |
| 100+ | $ 9.0213 | $ 902.13 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



