TDK B43508G2687M60
| Manufacturer | |
| MPN | B43508G2687M60 |
| LCSC Part # | C1608127 |
| Packaging | Through Hole,D30xL30mm |
| Customer # | |
| Key Attributes | ±20% 250V 680uF Through Hole,D30xL30mm Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43508G2687M60 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 680uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Capacitance | 680uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5581 | $ 5.56 |
| 200+ | $ 2.1516 | $ 430.32 |
| 500+ | $ 2.076 | $ 1038.00 |
| 1,000+ | $ 2.039 | $ 2039.00 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 680uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Capacitance | 680uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
C1608127 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ELXS251VSN681MR30S | NCC | Through Hole,D30xL30mm | 0 | $ 3.8822 | ||
| LAR2E681MELB30 | Nichicon | Through Hole,D30xL30mm | 0 | $ 3.3926 | ||
| LGG2E681MELB30 | Nichicon | Through Hole,D30xL30mm | 0 | $ 3.2691 | ||
| B43508G2687M87 | TDK | Through Hole,D30xL30mm | 0 | $ 7.5976 | ||
| B43508G2687M82 | TDK | Through Hole,D30xL30mm | 0 | $ 7.5976 | ||
| B43508G2687M000 | TDK | Through Hole,D30xL30mm | 0 | $ 2.5602 | ||
| B43508G2687M7 | TDK | Through Hole,D30xL30mm | 0 | $ 5.3852 | ||
| B43508G2687M2 | TDK | Through Hole,D30xL30mm | 0 | $ 5.3852 | ||
| B43508G2687M67 | TDK | Through Hole,D30xL30mm | 0 | $ 5.5581 | ||
| B43508G2687M62 | TDK | Through Hole,D30xL30mm | 0 | $ 5.5581 |

