NCC EKMS401VSN181MQ25S
| Manufacturer | |
| MPN | EKMS401VSN181MQ25S |
| LCSC Part # | C1606030 |
| Packaging | Through Hole,D25.4xL25mm |
| Customer # | |
| Key Attributes | ±20% 400V 180uF Through Hole,D25.4xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EKMS401VSN181MQ25S |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D25.4xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 180uF | |
| Ripple Current | 990mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D25.4xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 180uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 990mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 25.4mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2748 | $ 4.27 |
| 200+ | $ 1.6546 | $ 330.92 |
| 500+ | $ 1.5964 | $ 798.20 |
| 1,000+ | $ 1.5673 | $ 1567.30 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D25.4xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 180uF | |
| Ripple Current | 990mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D25.4xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 180uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 990mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 25.4mm |
Help & FeedbackShow similar products (0) >
C1606030 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ELXS401VSN181MQ25S | NCC | Through Hole,D25.4xL25mm | 0 | $ 2.7724 | ||
| EKMW421VSN181MQ25S | NCC | Through Hole,D25.4xL25mm | 0 | $ 4.9586 | ||
| ESMR421VSN181MQ25S | NCC | Through Hole,D25.4xL25mm | 0 | $ 2.306 | ||
| EKMZ451VSN181MQ25S | NCC | Through Hole,D25.4xL25mm | 0 | $ 3.1123 | ||
| ESMR451VSN181MQ25S | NCC | Through Hole,D25.4xL25mm | 0 | $ 2.4958 | ||
| EKMS421VSN181MQ30S | NCC | Through Hole,D25.4xL32.5mm | 0 | $ 3.7005 | ||
| LGU2G181MELC | Nichicon | Through Hole,D35xL25mm | 0 | $ 2.3993 | ||
| ELXM401VSN181MQ35S | NCC | Through Hole,D25.4xL37mm | 0 | $ 3.5646 | ||
| EKMQ401VSN181MQ30S | NCC | Through Hole,D25.4xL30mm | 0 | $ 2.0992 | ||
| LQS2G181MELB25 | Nichicon | Through Hole,D30xL25mm | 0 | $ 3.621 |

