LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4% OFF
Broadcom HCNR200-000E product image
  • HCNR200-000E thumbnail 1
  • HCNR200-000E thumbnail 2
  • HCNR200-000E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HCNR200-000ERoHS

Manufacturer
MPN
HCNR200-000E
LCSC Part #
C160595
Packaging
DIP-8
Customer #
Key Attributes
High-Linearity Analog Optocouplers
Datasheetpdf iconBroadcom HCNR200-000E
In-Stock: 31,064
31,064 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4488$ 1.3909$ 1.39
10+$ 1.2049$ 1.1567$ 11.57
42+$ 1.0082$ 0.9679$ 40.65
84+$ 0.857$ 0.8228$ 69.12
420+$ 0.7887$ 0.7572$ 318.02
840+$ 0.7594$ 0.7291$ 612.44
Standard Packaging42/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingDIP-8
Fall time-
Rise time-
Output Current-
Vce Saturation(VCE(sat))-
Load Voltage-
Reverse Voltage9V
Current transfer ratio85%;115%
Voltage - Forward(Vf)1.6V
Forward Current(If)20mA
Number of Channels1
Total Power Dissipation(Pd)60mW
Operating Temperature-40℃~+85℃
Output TypePhotodiode
Input typeAC,DC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging42
Sales UnitPiece

Introduction

AI Translation

The Broadcom@ HcNR200/201 high- linearity analog optocoupler consists of a high- performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode monitors, and therefore stabilizes, the light output of the LED. As a result, the nonlinearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The close matching of the photodiodes and advanced design of the package ensure the high linearity and stable gain characteristics of the optocoupler. The HcNR200/201 isolates analog signals in a wide variety of applications that require good stability, linearity, bandwidth, and low cost. The HcNR200/201 is flexible and, by appropriate design of the application circuit, is capable of operating in many different modes, including unipolar/bipolar, AC/DC and inverting/noninverting. The HcNR200/201 is an excellent solution for many analog isolation problems.

Features

AI Translation
  • Low nonlinearity: 0.01% K3 (IPD2/IPD1) transfer gain HCNR200: ±15% HCNR201: ±5%
  • Low gain temperature coefficient: 65 ppm/℃
  • Wide bandwidth - DC to >1 MHz
  • Worldwide safety approval UL 1577 recognized (5 kV rms/1 min. rating)
  • CSA approved
  • IEC/EN/DIN EN 60747 - 5 - 5 approved VIOM = 1414Vpeak (option - 050E/- 350E/- 550E)
  • Surface mount option available (Option #300)
  • 8 - pin DIP package - 0.400 - in. spacing
  • Allows flexible circuit design

Applications

AI Translation
  • Low cost analog isolation
  • Telecom: Modem, PBX
  • Industrial process control: Transducer isolator
  • Isolator for thermocouples 4 mA to 20 mA loop isolation
  • SMPS feedback loop, SMPS feedforward
  • Monitor motor supply voltage
  • Medical