NCC EKMH451VNN151MR30W
| Manufacturer | |
| MPN | EKMH451VNN151MR30W |
| LCSC Part # | C1605716 |
| Packaging | Through Hole,D30xL30mm |
| Customer # | |
| Key Attributes | ±20% 450V 150uF 1.658Ω@120Hz Through Hole,D30xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EKMH451VNN151MR30W |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 150uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.0582A@100kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.658Ω@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 150uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.0582A@100kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.658Ω@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.098 | $ 4.10 |
| 200+ | $ 1.5867 | $ 317.34 |
| 500+ | $ 1.5312 | $ 765.60 |
| 1,000+ | $ 1.5034 | $ 1503.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 150uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.0582A@100kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.658Ω@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 150uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.0582A@100kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.658Ω@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
C1605716 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKMH451VSN151MR30S | NCC | Through Hole,D30xL30mm | 0 | $ 4.1829 | ||
| ESMH451VNN151MR30S | NCC | Through Hole,D30xL30mm | 0 | $ 3.9478 | ||
| B43501B5157M000 | TDK | Through Hole,D30xL30mm | 0 | $ 2.288 | ||
| EKMM451VSN151MR30S | NCC | Through Hole,D30xL30mm | 0 | $ 2.9918 | ||
| LGU2W151MELB | Nichicon | Through Hole,D30xL30mm | 0 | $ 2.8076 | ||
| LAKW6151MELB30 | Nichicon | Through Hole,D30xL30mm | 0 | $ 3.5917 | ||
| ELHS501VSN151MR30S | NCC | Through Hole,D30xL30mm | 0 | $ 3.7343 | ||
| LGX2H151MELB30 | Nichicon | Through Hole,D30xL30mm | 0 | $ 4.3809 | ||
| ELXM421VSN151MR30S | NCC | Through Hole,D30xL30mm | 0 | $ 3.8996 | ||
| B43501B5157M87 | TDK | Through Hole,D30xL30mm | 0 | $ 5.3497 |

