TDK B43255A4227M
| Manufacturer | |
| MPN | B43255A4227M |
| LCSC Part # | C1605632 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 350V 220uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43255A4227M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 220uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Capacitance | 220uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1088 | $ 4.11 |
| 200+ | $ 1.5914 | $ 318.28 |
| 500+ | $ 1.5343 | $ 767.15 |
| 1,000+ | $ 1.5065 | $ 1506.50 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 220uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Capacitance | 220uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
C1605632 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| B43231C4227M | TDK | Similar | Through Hole | 0 | $ 3.0638 | ||
| B43252A4227M | TDK | Similar | Through Hole | 0 | $ 3.3152 | ||
| B43254C4227M | TDK | Similar | Through Hole | 0 | $ 3.6355 | ||
| B43231A4227M | TDK | Similar | Through Hole | 0 | $ 2.8523 | ||
| B43231B4227M | TDK | Similar | Through Hole | 0 | $ 2.7768 |

