Rubycon 400VXH180MEFC25X30
| Manufacturer | |
| MPN | 400VXH180MEFC25X30 |
| LCSC Part # | C1605461 |
| Packaging | Through Hole,D25xL30mm |
| Customer # | |
| Key Attributes | ±20% 400V 180uF Through Hole,D25xL30mm Aluminum Electrolytic Capacitors |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 180uF | |
| Ripple Current | 1.19A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 180uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.19A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1796 | $ 3.18 |
| 200+ | $ 1.2302 | $ 246.04 |
| 500+ | $ 1.187 | $ 593.50 |
| 1,000+ | $ 1.1669 | $ 1166.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 180uF | |
| Ripple Current | 1.19A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 180uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.19A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
C1605461 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 450VXH180MEFCSN25X30 | Rubycon | Through Hole,D25xL30mm | 38 | $ 2.686 | ||
| LS187M420O30RR0VH2SP0 | Chengx | Through Hole,D25xL30mm | 110 | $ 2.2876 | ||
| 400VXH180MEFCSN25X30 | Rubycon | Through Hole,D25xL30mm | 0 | $ 2.8941 | ||
| 400VXS180MEFC25X30 | Rubycon | Through Hole,D25xL30mm | 0 | $ 2.9381 | ||
| 420VXH180MEFC25X30 | Rubycon | Through Hole,D25xL30mm | 0 | $ 3.8865 | ||
| LGX2G181MELA30 | Nichicon | Through Hole,D25xL30mm | 0 | $ 3.3097 | ||
| 420VXH180MEFCSN25X30 | Rubycon | Through Hole,D25xL30mm | 0 | $ 3.2254 | ||
| 450VXH180MEFC25X30 | Rubycon | Through Hole,D25xL30mm | 0 | $ 4.01 | ||
| 420MXG180MEFCSN25X30 | Rubycon | Through Hole,D25xL30mm | 0 | $ 2.8503 | ||
| 381LX181M400J022 | Cornell Dubilier Electronics | Through Hole,D25xL30mm | 0 | $ 8.1705 | ||
| LQS2G181MELA30 | Nichicon | Through Hole,D25xL30mm | 0 | $ 3.4543 | ||
| LAS2G181MELA30 | Nichicon | Through Hole,D25xL30mm | 0 | $ 3.6704 | ||
| LAR2G181MELA30 | Nichicon | Through Hole,D25xL30mm | 0 | $ 2.8431 | ||
| LGW2G181MELA30 | Nichicon | Through Hole,D25xL30mm | 0 | $ 2.9725 | ||
| LGN2G181MELA30 | Nichicon | Through Hole,D25xL30mm | 0 | $ 2.8333 | ||
| LLS2G181MELA | Nichicon | Through Hole,D25xL30mm | 0 | $ 2.2951 | ||
| 400USC180MEFCSN25X30 | Rubycon | Through Hole,D25xL30mm | 0 | $ 3.5933 | ||
| 400USC180MEFC25X30 | Rubycon | Through Hole,D25xL30mm | 0 | $ 2.9419 | ||
| LGNW6181MELA30 | Nichicon | Through Hole,D25xL30mm | 0 | $ 2.5051 | ||
| LGGW6181MELA30 | Nichicon | Through Hole,D25xL30mm | 0 | $ 2.6949 |

