LITEON LTST-S220EKT
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTST-S220EKT |
| LCSC Part # | C160467 |
| Package | SMD,2.1x0.6mm |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Description | 20mA 4mcd 621nm Red 100mW 2V SMD,2.1x0.6mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Package | SMD,2.1x0.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,050 
3,050
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.042 | $ 0.42 |
100+ | $ 0.0328 | $ 3.28 |
300+ | $ 0.0283 | $ 8.49 |
1,000+ | $ 0.0248 | $ 24.80 |
4,000+ | $ 0.0221 | $ 88.40 |
8,000+ | $ 0.0207 | $ 165.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$