TI OPA847IDBVR
| Manufacturer | |
| MPN | OPA847IDBVR |
| LCSC Part # | C160422 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Wideband, Ultra-Low Noise, Voltage-Feedback Operational Amplifier with Shutdown |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Current | 100mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 950V/us | |
| Input Offset Current(Ios) | 850nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 19uA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 18.9mA | |
| Gain Bandwidth Product | 3.9GHz | |
| Features | Enable/shutdown function;Decompensated stable | |
| Input Voltage Noise Density | 850pV/√Hz@1MHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Current | 100mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 950V/us | |
| Input Offset Current(Ios) | 850nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 19uA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 18.9mA | |
| Gain Bandwidth Product | 3.9GHz | |
| Features | Enable/shutdown function;Decompensated stable | |
| Input Voltage Noise Density | 850pV/√Hz@1MHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The OPA847 combines very high gain bandwidth and large signal performance with an ultra- low input noise voltage (0.85nV / √Hz) while using only 18mA supply current. Where power saving is critical, the OPA847 also includes an optional power shutdown pin that, when pulled low, disables the amplifier and decreases the supply current to < 1% of the powered- up value. This optional feature may be left disconnected to ensure normal amplifier operation when no power- down is required. The combination of very low input voltage and current noise, along with a 3.9GHz gain bandwidth product, make the OPA847 an ideal amplifier for wideband transimpedance applications. As a voltage gain stage, the OPA847 is optimized for a flat frequency response at a gain of +20V / V and is stable down to gains as low as +12V / V. New external compensation techniques allow the OPA847 to be used at any inverting gain with excellent frequency response control. Using this technique in a differential Analog- to- Digital Converter (ADC) interface application can deliver one of the highest dynamic- range interfaces available.
Features
- HIGH GAIN BANDWIDTH: 3.9GHz
- LOW INPUT VOLTAGE NOISE: 0.85nV/Hz
- VERY LOW DISTORTION: -105dBc (5MHz)
- HIGH SLEW RATE: 950V / μs
- HIGH DC ACCURACY: V10 < ±100μV
- LOW SUPPLY CURRENT: 18.1mA
- LOW SHUTDOWN POWER: 2mW
- STABLE FOR GAINS ≥ 12
Applications
- HIGH DYNAMIC RANGE ADC PREAMPS
- LOW NOISE, WIDEBAND, TRANSIMPEDANCE AMPLIFIERS
- WIDEBAND, HIGH GAIN AMPLIFIERS
- LOW NOISE DIFFERENTIAL RECEIVERS
- ULTRASOUND CHANNEL AMPLIFIERS
- IMPROVED UPGRADE FOR THE OPA687, CLC425, AND LMH6624
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.5193 | $ 7.52 |
| 10+ | $ 6.3722 | $ 63.72 |
| 30+ | $ 5.6901 | $ 170.70 |
| 100+ | $ 4.9998 | $ 499.98 |
| 500+ | $ 4.6816 | $ 2340.80 |
| 1,000+ | $ 4.538 | $ 4538.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Current | 100mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 950V/us | |
| Input Offset Current(Ios) | 850nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 19uA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 18.9mA | |
| Gain Bandwidth Product | 3.9GHz | |
| Features | Enable/shutdown function;Decompensated stable | |
| Input Voltage Noise Density | 850pV/√Hz@1MHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Current | 100mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 950V/us | |
| Input Offset Current(Ios) | 850nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 19uA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 18.9mA | |
| Gain Bandwidth Product | 3.9GHz | |
| Features | Enable/shutdown function;Decompensated stable | |
| Input Voltage Noise Density | 850pV/√Hz@1MHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The OPA847 combines very high gain bandwidth and large signal performance with an ultra- low input noise voltage (0.85nV / √Hz) while using only 18mA supply current. Where power saving is critical, the OPA847 also includes an optional power shutdown pin that, when pulled low, disables the amplifier and decreases the supply current to < 1% of the powered- up value. This optional feature may be left disconnected to ensure normal amplifier operation when no power- down is required. The combination of very low input voltage and current noise, along with a 3.9GHz gain bandwidth product, make the OPA847 an ideal amplifier for wideband transimpedance applications. As a voltage gain stage, the OPA847 is optimized for a flat frequency response at a gain of +20V / V and is stable down to gains as low as +12V / V. New external compensation techniques allow the OPA847 to be used at any inverting gain with excellent frequency response control. Using this technique in a differential Analog- to- Digital Converter (ADC) interface application can deliver one of the highest dynamic- range interfaces available.
Features
- HIGH GAIN BANDWIDTH: 3.9GHz
- LOW INPUT VOLTAGE NOISE: 0.85nV/Hz
- VERY LOW DISTORTION: -105dBc (5MHz)
- HIGH SLEW RATE: 950V / μs
- HIGH DC ACCURACY: V10 < ±100μV
- LOW SUPPLY CURRENT: 18.1mA
- LOW SHUTDOWN POWER: 2mW
- STABLE FOR GAINS ≥ 12
Applications
- HIGH DYNAMIC RANGE ADC PREAMPS
- LOW NOISE, WIDEBAND, TRANSIMPEDANCE AMPLIFIERS
- WIDEBAND, HIGH GAIN AMPLIFIERS
- LOW NOISE DIFFERENTIAL RECEIVERS
- ULTRASOUND CHANNEL AMPLIFIERS
- IMPROVED UPGRADE FOR THE OPA687, CLC425, AND LMH6624
C160422 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OPA847IDBVT | TI | SOT-23-6 | 44 | $ 7.1952 |



