Rubycon 250MXG390MEFCSN20X40
| Manufacturer | |
| MPN | 250MXG390MEFCSN20X40 |
| LCSC Part # | C1604209 |
| Packaging | Through Hole,D20xL40mm |
| Customer # | |
| Key Attributes | CAP ALUM 390uF ±20% 250V TH |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D20xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 1.76A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 20mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 123
123 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5999 | $ 2.60 |
| 10+ | $ 2.2361 | $ 22.36 |
| 30+ | $ 2.0088 | $ 60.26 |
| 100+ | $ 1.775 | $ 177.50 |
| 500+ | $ 1.671 | $ 835.50 |
| 1,000+ | $ 1.6239 | $ 1623.90 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D20xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 1.76A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 20mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |


