LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC ELXS201VSN681MQ30S product image
  • ELXS201VSN681MQ30S thumbnail 1
  • ELXS201VSN681MQ30S thumbnail 2
  • Pinout
  • Footprint
Images for reference only

NCC ELXS201VSN681MQ30SRoHS

Manufacturer
MPN
ELXS201VSN681MQ30S
LCSC Part #
C1603826
Packaging
Through Hole,D25.4xL30mm
Customer #
Key Attributes
CAP ALUM 680uF ±20% 200V TH
Datasheetpdf iconNCC ELXS201VSN681MQ30S
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8666$ 2.87
10+$ 2.4577$ 24.58
30+$ 2.2027$ 66.08
100+$ 1.8588$ 185.88
500+$ 1.7396$ 869.80
1,000+$ 1.6883$ 1688.30
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D25.4xL30mm
Tolerance±20%
Voltage Rating200V
Capacitance680uF
Lifetime5000hrs@105℃
Ripple Current2.835A@50kHz
Pin Spacing10mm
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)30mm
Diameter25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece