LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MOC3042M product image
  • MOC3042M thumbnail 1
  • MOC3042M thumbnail 2
  • MOC3042M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MOC3042MRoHS

Manufacturer
MPN
MOC3042M
LCSC Part #
C16037
Packaging
DIP-6
Customer #
Key Attributes
6-Pin DlP Zero-Cross Triac Driver Output Optocoupler
Datasheetpdf icononsemi MOC3042M
In-Stock: 163
163 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0287$ 1.03
10+$ 0.8496$ 8.50
50+$ 0.6804$ 34.02
100+$ 0.5908$ 59.08
500+$ 0.5388$ 269.40
1,000+$ 0.5111$ 511.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
Manufactureronsemi
PackagingDIP-6
Number of Channels1
Power Dissipation250mW
Static dv/dt1000V/us
Output Current(It(rms))-
Load Voltage400V
FeaturesZero-crossing trigger
Holding Current (Ih)400uA
Isolation Voltage(Vrms)4.17kV
Operating Temperature-40℃~+85℃
Forward Current60mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.5V
Number of terminals6
Zero Crossing CircuitYes
Output TypeTRIAC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MOC303XM and MOC304XM devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.

Features

AI Translation
  • Simplifies Logic Control of 115 VAC Power
  • Zero Voltage Crossing to Minimize Conducted and Radiated Line Noise
  • dv/dt of 2000 V/μs Typical, 1000 V/μs Guaranteed
  • Peak Blocking Voltage: 250 V, MOC306xM; 400 V, MOC304xM
  • Safety and Regulatory Approvals: UL1577, 4,170 VACRMS for 1 Minute; DIN EN/IEC60747−5−5
  • These are Pb−Free Devices

Applications

AI Translation
  • Solenoid/Valve Controls
  • Lighting Controls
  • Static Power Switches
  • AC Motor Drives
  • Temperature Controls
  • E.M. Contactors
  • AC Motor Starters
  • Solid State Relays