Rubycon 220VXH560MEFC30X25
| Manufacturer | |
| MPN | 220VXH560MEFC30X25 |
| LCSC Part # | C1603672 |
| Packaging | Through Hole,D30xL25mm |
| Customer # | |
| Key Attributes | ±20% 220V 560uF Through Hole,D30xL25mm Aluminum Electrolytic Capacitors RoHS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D30xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 220V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 560uF | |
| Ripple Current | 1.64A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D30xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 220V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.64A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0675 | $ 3.07 |
| 200+ | $ 1.1872 | $ 237.44 |
| 500+ | $ 1.1455 | $ 572.75 |
| 1,000+ | $ 1.1255 | $ 1125.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D30xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 220V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 560uF | |
| Ripple Current | 1.64A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D30xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 220V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.64A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
C1603672 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 220VXG560MEFC30X25 | Rubycon | Through Hole,D30xL25mm | 0 | $ 5.3732 | ||
| LGN2P561MELB25 | Nichicon | Through Hole,D30xL25mm | 0 | $ 2.3724 | ||
| ELXS251VSN561MR25S | NCC | Through Hole,D30xL25mm | 0 | $ 3.652 | ||
| SLPX561M220E1P3 | Cornell Dubilier Electronics | Through Hole,D30xL25mm | 0 | $ 1.9519 | ||
| 250MXG560MEFCSN30X25 | Rubycon | Through Hole,D30xL25mm | 0 | $ 2.6989 | ||
| EKMQ251VSN561MR25S | NCC | Through Hole,D30xL25mm | 0 | $ 3.4595 | ||
| EKMS251VSN561MR25S | NCC | Through Hole,D30xL25mm | 0 | $ 3.861 | ||
| 200SXG560MEFCSN30X25 | Rubycon | Through Hole,D30xL25mm | 0 | $ 3.3284 | ||
| 200MXC560MEFCSN30X25 | Rubycon | Through Hole,D30xL25mm | 0 | $ 2.873 | ||
| 200MXC560MEFC30X25 | Rubycon | Through Hole,D30xL25mm | 0 | $ 2.9015 |

