VISHAY TE1508.1
| Manufacturer | |
| MPN | TE1508.1 |
| LCSC Part # | C1603266 |
| Packaging | Through Hole,D9xL32mm |
| Customer # | |
| Key Attributes | -10%~+50% 150V 15uF Through Hole,D9xL32mm Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9xL32mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 150V | |
| Capacitance | 15uF | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 32mm | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7843 | $ 2.78 |
| 200+ | $ 1.0775 | $ 215.50 |
| 450+ | $ 1.0403 | $ 468.14 |
| 900+ | $ 1.0217 | $ 919.53 |
Standard Packaging450/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

