LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B9P-VH(LF)(SN) product image
  • B9P-VH(LF)(SN) thumbnail 1
  • B9P-VH(LF)(SN) thumbnail 2
  • B9P-VH(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B9P-VH(LF)(SN)RoHS

Manufacturer
MPN
B9P-VH(LF)(SN)
LCSC Part #
C160321
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 9POS 3.96mm
Datasheetpdf iconJST B9P-VH(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 210
210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3168$ 1.58
50+$ 0.258$ 12.90
150+$ 0.2328$ 34.92
500+$ 0.1882$ 94.10
2,500+$ 0.1742$ 435.50
5,000+$ 0.1658$ 829.00
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=3.96mm
Reference SeriesVH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs9P
Plastic MaterialPA66
Pitch3.96mm
Number of PINs Per Row9
Current Rating10A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)35.58mm
Row Spacing-
Pin Structure1x9P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.