LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B4P-VH(LF)(SN) product image
  • B4P-VH(LF)(SN) thumbnail 1
  • B4P-VH(LF)(SN) thumbnail 2
  • B4P-VH(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B4P-VH(LF)(SN)

Manufacturer
MPN
B4P-VH(LF)(SN)
LCSC Part #
C160317
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 4POS 3.96mm
DatasheetJST B4P-VH(LF)(SN)
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=3.96mm
Connector TypeThrough Hole
Reference SeriesVH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch3.96mm
Flame Retardant RatingUL94V-0
Current Rating10A
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs4P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)15.78mm
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.