Images for reference only
EDA Models

JST B2P-VH(LF)(SN)

Manufacturer
MPN
B2P-VH(LF)(SN)
LCSC Part #
C160315
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 2POS 3.96mm
Description
Connector Header 2 position 3.96mm Pitch 10A Through Hole -25℃~+85℃
Datasheet pdf icon JST B2P-VH(LF)(SN)
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Type Description
All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer JST
Packaging Through Hole,P=3.96mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon JST B2P-VH(LF)(SN)
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 1000
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 235,790
235,790 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
10+
$ 0.0595 $ 0.60
100+
$ 0.0486 $ 4.86
300+
$ 0.043 $ 12.90
1,000+
$ 0.0384 $ 38.40
5,000+
$ 0.0368 $ 184.00
10,000+
$ 0.0357 $ 357.00
Standard Packaging 1000/Full Box
Better price for more quantity?
$