VISHAY MAL212018151E3
| Manufacturer | |
| MPN | MAL212018151E3 |
| LCSC Part # | C1602894 |
| Packaging | Through Hole,D12.5xL30mm |
| Customer # | |
| Key Attributes | ±20% 63V 150uF 195mΩ Through Hole,D12.5xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL212018151E3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 8000hrs@125℃ | |
| Capacitance | 150uF | |
| Ripple Current | 2.05A@10kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 195mΩ | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 8000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 150uF | |
| Ripple Current | 2.05A@10kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 195mΩ | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6841 | $ 2.68 |
| 260+ | $ 1.0388 | $ 270.09 |
| 520+ | $ 1.0018 | $ 520.94 |
| 1,040+ | $ 0.9848 | $ 1024.19 |
Standard Packaging260/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 8000hrs@125℃ | |
| Capacitance | 150uF | |
| Ripple Current | 2.05A@10kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 195mΩ | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.5xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 8000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 150uF | |
| Ripple Current | 2.05A@10kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 195mΩ | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

