Rubycon 25MXC10000MEFCSN22X40
| Manufacturer | |
| MPN | 25MXC10000MEFCSN22X40 |
| LCSC Part # | C1602675 |
| Packaging | Through Hole,D22xL40mm |
| Customer # | |
| Key Attributes | ±20% 25V 10000uF Through Hole,D22xL40mm Aluminum Electrolytic Capacitors RoHS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 10000uF | |
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9035 | $ 1.90 |
| 200+ | $ 0.7364 | $ 147.28 |
| 500+ | $ 0.7117 | $ 355.85 |
| 1,000+ | $ 0.6978 | $ 697.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 10000uF | |
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
C1602675 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LGY1E103MELZ40 | Nichicon | Through Hole,D22xL40mm | 0 | $ 1.7812 |

