VISHAY MAL213650102E3
| Manufacturer | |
| Mfr. Part # | MAL213650102E3 |
| LCSC Part # | C1599964 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 35V TH |
| Description | 1000uF 35V Aluminum Electrolytic Capacitors Through Hole 7000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.7567 | $ 6.76 |
10+ | $ 5.9469 | $ 59.47 |
30+ | $ 5.4521 | $ 163.56 |
100+ | $ 5.0372 | $ 503.72 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$