Rubycon 80TXW270MEFC10X40
| Manufacturer | |
| MPN | 80TXW270MEFC10X40 |
| LCSC Part # | C1599429 |
| Packaging | Through Hole,D10xL40mm |
| Customer # | |
| Key Attributes | CAP ALUM 270uF ±20% 80V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 270uF | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 40mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 478
478 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6061 | $ 0.61 |
| 10+ | $ 0.5444 | $ 5.44 |
| 30+ | $ 0.5119 | $ 15.36 |
| 100+ | $ 0.4826 | $ 48.26 |
| 500+ | $ 0.3787 | $ 189.35 |
| 1,000+ | $ 0.3689 | $ 368.90 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 270uF | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 40mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



