Rubycon 16YXG2200MEFC18X16
| Manufacturer | |
| MPN | 16YXG2200MEFC18X16 |
| LCSC Part # | C1598756 |
| Packaging | Through Hole,D18xL16mm |
| Customer # | |
| Key Attributes | ±20% 16V 2200uF 43mΩ Through Hole,D18xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D18xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 2200uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 1.547A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D18xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 2200uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.547A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7535 | $ 0.75 |
| 200+ | $ 0.2922 | $ 58.44 |
| 500+ | $ 0.2814 | $ 140.70 |
| 1,000+ | $ 0.2768 | $ 276.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D18xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 2200uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 1.547A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D18xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 2200uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.547A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
C1598756 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 16YXG2200MEFCGC18X16 | Rubycon | Through Hole,D18xL16mm | 0 | $ 0.7534 | ||
| MAL216035222E3 | VISHAY | Through Hole | 0 | $ 2.8894 | ||
| MAL216065222E3 | VISHAY | Through Hole | 0 | $ 2.8647 | ||
| UHE1C222MHD6 | Nichicon | Through Hole,D18xL15mm | 0 | $ 0.4946 | ||
| UHE1C222MHD6TN | Nichicon | Through Hole | 0 | $ 0.6533 | ||
| EEU-TA1C222S | PANASONIC | Through Hole,D18xL20mm | 0 | $ 2.0976 | ||
| EEU-TA1C222SB | PANASONIC | Through Hole,D18xL20mm | 0 | $ 1.7982 | ||
| 16YXS2200MEFC16X16 | Rubycon | Through Hole,D16xL16mm | 0 | $ 0.4326 | ||
| MAL213665222E3 | VISHAY | Through Hole | 0 | $ 1.7921 | ||
| 16WA2200MEFCGC16X16 | Rubycon | Through Hole,D16xL16mm | 0 | $ 0.4592 |

