KOA BPR58C20LK
| Manufacturer | |
| MPN | BPR58C20LK |
| LCSC Part # | C159863 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 20mΩ ±10% 5W Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | Through Hole | |
| Power(Watts) | 5W | |
| Resistance | 20mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±350ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1103 | $ 1.11 |
| 10+ | $ 0.9309 | $ 9.31 |
| 30+ | $ 0.8312 | $ 24.94 |
| 100+ | $ 0.6533 | $ 65.33 |
| 500+ | $ 0.6027 | $ 301.35 |
| 1,000+ | $ 0.5812 | $ 581.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | Through Hole | |
| Power(Watts) | 5W | |
| Resistance | 20mΩ | |
| Type | Current Sense Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±350ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



