LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
VISHAY MAL214097602E3 product image
  • MAL214097602E3 thumbnail 1
  • MAL214097602E3 thumbnail 2
  • MAL214097602E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL214097602E3RoHS

Manufacturer
MPN
MAL214097602E3
LCSC Part #
C1598379
Packaging
SMD
Customer #
Key Attributes
CAP ALUM 100uF ±20% 25V SMD
Datasheetpdf iconVISHAY MAL214097602E3
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2323$ 3.1677$ 3.17
10+$ 2.7506$ 2.6956$ 26.96
30+$ 2.4495$ 2.4006$ 72.02
100+$ 2.1419$ 2.0991$ 209.91
500+$ 2.0019$ 1.9619$ 980.95
1,000+$ 1.9417$ 1.9029$ 1902.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingSMD
Tolerance±20%
Voltage Rating25V
Lifetime1500hrs@125℃
Capacitance100uF
Ripple Current126mA@100Hz
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)400mΩ
Height - Seated (Max)-
Diameter-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece