TDK B43888C9156M
| Manufacturer | |
| MPN | B43888C9156M |
| LCSC Part # | C1598001 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 400V 15uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43888C9156M |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 15uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 15uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7764 | $ 0.78 |
| 200+ | $ 0.301 | $ 60.20 |
| 750+ | $ 0.2902 | $ 217.65 |
| 1,500+ | $ 0.2856 | $ 428.40 |
Standard Packaging750/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 15uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 15uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
C1598001 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| B43866C9156M | TDK | Similar | Through Hole | 0 | $ 0.6668 | ||
| B43890A9156M000 | TDK | Similar | Through Hole | 0 | $ 0.2948 | ||
| EKXJ451ELL150MJ25S | NCC | Similar | Through Hole | 0 | $ 0.5528 |

