Rubycon 50TXW390MEFC8X40
| Manufacturer | |
| MPN | 50TXW390MEFC8X40 |
| LCSC Part # | C1597804 |
| Packaging | Through Hole,D8xL40mm |
| Customer # | |
| Key Attributes | ±20% 50V 390uF Through Hole,D8xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 390uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 1.227A@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 390uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.227A@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6913 | $ 0.69 |
| 200+ | $ 0.268 | $ 53.60 |
| 500+ | $ 0.2585 | $ 129.25 |
| 1,000+ | $ 0.2537 | $ 253.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 390uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 1.227A@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 390uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.227A@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
C1597804 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ1HM391G25OT | AISHI | Through Hole,D10xL25mm | 2,985 | $ 0.2008 | ||
| EKZN500ELL391MJ25S | NCC | Through Hole,D10xL26.5mm | 0 | $ 0.3582 | ||
| UHW1H391MPD | Nichicon | Through Hole,D10xL25mm | 0 | $ 0.5395 | ||
| UHW1H391MPD1TD | Nichicon | Through Hole | 0 | $ 0.4426 | ||
| 50ZLJ390M10X25 | Rubycon | Through Hole,D10xL25mm | 0 | $ 0.416 | ||
| EKYB500ELL391MJ25S | NCC | Through Hole,D10xL25mm | 0 | $ 0.342 | ||
| UHW1H391MPD6 | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.3326 | ||
| EEU-FS1H391LB | PANASONIC | Through Hole,D10xL25mm | 0 | $ 0.5943 | ||
| EEUFS1H391L | PANASONIC | Through Hole,D10xL25mm | 0 | $ 0.5974 | ||
| EEU-FC1H391SB | PANASONIC | Through Hole,D16xL15mm | 0 | $ 0.7457 |

