VISHAY MAL215058101E3
| Manufacturer | |
| MPN | MAL215058101E3 |
| LCSC Part # | C1596751 |
| Packaging | Through Hole,D10xL13mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 63V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D10xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 273mA@100Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 13mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6336 | $ 1.63 |
| 10+ | $ 1.3572 | $ 13.57 |
| 30+ | $ 1.2059 | $ 36.18 |
| 100+ | $ 1.0345 | $ 103.45 |
| 500+ | $ 0.9573 | $ 478.65 |
| 1,000+ | $ 0.9234 | $ 923.40 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D10xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 4000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 273mA@100Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 13mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



