Rubycon 25YXG1000MEFCGC16X16
| Manufacturer | |
| MPN | 25YXG1000MEFCGC16X16 |
| LCSC Part # | C1596441 |
| Packaging | Through Hole,D16xL16mm |
| Customer # | |
| Key Attributes | ±20% 25V 1000uF 42mΩ Through Hole,D16xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D16xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 1000uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 1.164A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 42mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D16xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 1000uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.164A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 42mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4804 | $ 0.48 |
| 200+ | $ 0.1855 | $ 37.10 |
| 600+ | $ 0.1792 | $ 107.52 |
| 1,200+ | $ 0.176 | $ 211.20 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D16xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 1000uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 1.164A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 42mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D16xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 1000uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.164A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 42mΩ | |
| Height - Seated (Max) | 16mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
C1596441 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25YXG1000MEFC16X16 | Rubycon | Through Hole,D16xL16mm | 0 | $ 0.4804 | ||
| UHE1E102MHD3TN | Nichicon | Through Hole | 0 | $ 0.8382 | ||
| B41896D5108M000 | TDK | Through Hole | 0 | $ 0.5499 | ||
| EEU-FC1E102SB | PANASONIC | Through Hole,D16xL15mm | 0 | $ 0.5888 | ||
| EKY-250ELL102ML15S | NCC | Through Hole,D16xL15mm | 0 | $ 0.421 | ||
| MAL216056102E3 | VISHAY | Through Hole | 0 | $ 2.6101 | ||
| UVP1E102MHD1TN | Nichicon | Through Hole | 0 | $ 0.9724 | ||
| UES1E102MHM | Nichicon | Through Hole,D16xL31.5mm | 0 | $ 0.8227 | ||
| UKL1E102MHD | Nichicon | Through Hole,D16xL25mm | 0 | $ 0.7256 | ||
| ECE-A1EN102U | PANASONIC | Through Hole,D16xL25mm | 0 | $ 1.2626 |

