PANASONIC EEU-TA1A331B
| Manufacturer | |
| MPN | EEU-TA1A331B |
| LCSC Part # | C1595625 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | ±20% 10V 330uF 130mΩ Through Hole,D8xL11.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC EEU-TA1A331B |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 330uF | |
| Ripple Current | 325mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 325mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3444 | $ 0.34 |
| 200+ | $ 0.1333 | $ 26.66 |
| 500+ | $ 0.1286 | $ 64.30 |
| 1,000+ | $ 0.1263 | $ 126.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 330uF | |
| Ripple Current | 325mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 325mA@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEU-FC1A331B | PANASONIC | Through Hole,D8xL11.5mm | 0 | $ 0.1639 | ||
| EEU-FC1A331 | PANASONIC | Through Hole,D8xL11.5mm | 0 | $ 0.1812 | ||
| EEU-TA1A331 | PANASONIC | Through Hole,D8xL11.5mm | 0 | $ 0.3659 | ||
| UPM1A331MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.1152 | ||
| UPJ1A331MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.1354 | ||
| UPM1A331MPD1TA | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.1442 | ||
| UPJ1A331MPD1TA | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.1381 | ||
| UPM1A331MPD1TD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.1518 | ||
| ULD1A331MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.1471 | ||
| UKT1A331MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.2318 |

