NCC ELXV100ETD102MJ20S
| Manufacturer | |
| MPN | ELXV100ETD102MJ20S |
| LCSC Part # | C1595241 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 10V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 1000uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.06A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 600
600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2331 | $ 1.17 |
| 50+ | $ 0.185 | $ 9.25 |
| 150+ | $ 0.1645 | $ 24.68 |
| 800+ | $ 0.1388 | $ 111.04 |
| 2,400+ | $ 0.1273 | $ 305.52 |
| 4,800+ | $ 0.1205 | $ 578.40 |
Standard Packaging800/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 1000uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.06A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



