Rubycon 200LEX8R2MEFC8X9
| Manufacturer | |
| MPN | 200LEX8R2MEFC8X9 |
| LCSC Part # | C1593159 |
| Packaging | Through Hole,D8xL9mm |
| Customer # | |
| Key Attributes | ±20% 200V 8.2uF Through Hole,D8xL9mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 200LEX8R2MEFC8X9 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 8.2uF | |
| Ripple Current | 66mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 4000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2uF | |
| Ripple Current | 66mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1565 | $ 0.16 |
| 200+ | $ 0.0606 | $ 12.12 |
| 500+ | $ 0.0585 | $ 29.25 |
| 1,000+ | $ 0.0574 | $ 57.40 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 8.2uF | |
| Ripple Current | 66mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 4000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2uF | |
| Ripple Current | 66mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
C1593159 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

