LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC245ANSR product image
  • SN74LVC245ANSR thumbnail 1
  • SN74LVC245ANSR thumbnail 2
  • SN74LVC245ANSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC245ANSRRoHS

Manufacturer
MPN
SN74LVC245ANSR
LCSC Part #
C15908
Packaging
SOIC-20-208mil
Customer #
Key Attributes
Octal Bus Transceiver with 3-State Outputs
Datasheetpdf iconTI SN74LVC245ANSR
In-Stock: 3,856
3,856 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6661$ 0.67
10+$ 0.5635$ 5.64
30+$ 0.4919$ 14.76
100+$ 0.4316$ 43.16
500+$ 0.4121$ 206.05
1,000+$ 0.4007$ 400.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-20-208mil
Input type-
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements1
Quiescent Current30uA
Propagation Delay3.8ns@3.3V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This octal bus transceiver is designed for 1.65-V to 3.6-V VCC operation. The SN74LVC245A is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so the buses effectively are isolated. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V/5-V system environment. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Operates From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 v
  • Max tpd of 6.3 ns at 3.3 V
  • Typical voLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
  • Typical V0HV (Output v0H Undershoot) > 2 V at VCC = 3.3V, TA = 25℃
  • Ioff Supports Partial-Power-Down Mode Operation
  • Supports Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3-V VCC)
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 1000-V Charged-Device Model (C101)