KEMET PEH200PJ5100MB2
| Manufacturer | |
| MPN | PEH200PJ5100MB2 |
| LCSC Part # | C1590532 |
| Packaging | Screw Terminals,D51.6xL96.5mm |
| Customer # | |
| Key Attributes | ±20% 100V 10000uF 23mΩ@100Hz Screw Terminals,D51.6xL96.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51.6xL96.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 15.3A@100Hz | |
| Pin Spacing | 22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 23mΩ@100Hz | |
| Height - Seated (Max) | 96.5mm | |
| Diameter | 51.6mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51.6xL96.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 15.3A@100Hz | |
| Pin Spacing | 22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 23mΩ@100Hz | |
| Height - Seated (Max) | 96.5mm | |
| Diameter | 51.6mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.5664 | $ 42.57 |
| 200+ | $ 16.4728 | $ 3294.56 |
| 500+ | $ 15.8946 | $ 7947.30 |
| 1,000+ | $ 15.6078 | $ 15607.80 |
Standard Packaging24/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51.6xL96.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 15.3A@100Hz | |
| Pin Spacing | 22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 23mΩ@100Hz | |
| Height - Seated (Max) | 96.5mm | |
| Diameter | 51.6mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51.6xL96.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 12000hrs@85℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 15.3A@100Hz | |
| Pin Spacing | 22mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 23mΩ@100Hz | |
| Height - Seated (Max) | 96.5mm | |
| Diameter | 51.6mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PEH200PJ5100MU2 | KEMET | Screw Terminals,D51.6xL95.5mm | 0 | $ 48.4035 | ||
| B41456B9109M000 | TDK | Screw Terminals,D51.6xL80.7mm | 0 | $ 11.5361 | ||
| B41458B9109M000 | TDK | Screw Terminals,D51.6xL81.7mm | 0 | $ 11.5361 | ||
| PEH169PK510VMU2 | KEMET | - | 0 | $ 45.5904 | ||
| MAL210119103E3 | VISHAY | Screw Terminals,D50xL83.8mm | 0 | $ 39.5613 | ||
| MAL210159103E3 | VISHAY | Screw Terminals,D50xL88.8mm | 0 | $ 42.1445 | ||
| LNT2A103MSEB | Nichicon | Screw Terminals,D51xL103mm | 0 | $ 29.8057 | ||
| LNT2A103MSEN | Nichicon | Screw Terminals,D51xL103mm | 0 | $ 30.7552 | ||
| ALS40A103KF100 | KEMET | Screw Terminals,D51xL105mm | 0 | $ 11.7353 | ||
| E36D101HPN103MC79U | NCC | Screw Terminals,D50.8xL79mm | 0 | $ 22.127 |

