Nichicon LGN2E102MELB40
| Manufacturer | |
| MPN | LGN2E102MELB40 |
| LCSC Part # | C1590154 |
| Packaging | Through Hole,D30xL40mm |
| Customer # | |
| Key Attributes | ±20% 250V 1000uF Through Hole,D30xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LGN2E102MELB40 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 3.3A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.3A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3495 | $ 4.35 |
| 200+ | $ 1.684 | $ 336.80 |
| 500+ | $ 1.6253 | $ 812.65 |
| 1,000+ | $ 1.596 | $ 1596.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 3.3A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.3A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
C1590154 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LLS2E102MELB | Nichicon | Through Hole,D30xL40mm | 51 | $ 5.0938 | ||
| EKMS251VSN102MR40S | NCC | Through Hole,D30xL40mm | 6 | $ 14.863 | ||
| LGW2E102MELB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 3.0083 | ||
| B43508F2108M007 | TDK | Through Hole,D30xL40mm | 0 | $ 11.0253 | ||
| B43508F2108M000 | TDK | Through Hole,D30xL40mm | 0 | $ 5.4445 | ||
| B43508F2108M002 | TDK | Through Hole,D30xL40mm | 0 | $ 5.6047 | ||
| LGG2E102MELB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 4.9541 | ||
| LAR2E102MELB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 4.5394 | ||
| ELXS251VSN102MR40S | NCC | Through Hole,D30xL40mm | 0 | $ 5.1142 | ||
| LGX2E102MELB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 4.7184 |

