LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT01120JTH product image
Images for reference only

RALEC RTT01120JTHRoHS

Manufacturer
RALECAsian Brands
MPN
RTT01120JTH
LCSC Part #
C158805
Packaging
0201
Customer #
Key Attributes
RES 12Ω ±5% 50mW 0201
Datasheetpdf iconRALEC RTT01120JTH
In-Stock: 5,100
5,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.002$ 0.20
1,000+$ 0.0015$ 1.50
3,000+$ 0.0013$ 3.90
10,000+$ 0.0012$ 12.00
50,000+$ 0.001$ 50.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0201
Power(Watts)50mW
Resistance12Ω
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece