Rubycon 6.3PX3300MEFC10X20
| Manufacturer | |
| MPN | 6.3PX3300MEFC10X20 |
| LCSC Part # | C1587614 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 3300uF Through Hole,D10xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 3300uF | |
| Ripple Current | 985mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 3300uF | |
| Ripple Current | 985mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2913 | $ 0.29 |
| 200+ | $ 0.1128 | $ 22.56 |
| 500+ | $ 0.1088 | $ 54.40 |
| 1,000+ | $ 0.1068 | $ 106.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 3300uF | |
| Ripple Current | 985mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 3300uF | |
| Ripple Current | 985mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C1587614 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA6.3V3300M10X20 | JIERR | Through Hole,D10xL20mm | 22,585 | $0.1451 $0.1527 | ||
| ECA-0JHG332 | PANASONIC | Through Hole,D10xL20mm | 88 | $ 0.7159 | ||
| EEUFS0J332 | PANASONIC | Through Hole,D10xL20mm | 7 | $ 0.3048 | ||
| 6.3PK3300MEFCT810X20 | Rubycon | Through Hole,D10xL20mm | 0 | $ 0.2334 | ||
| 6.3PK3300MEFC10X20 | Rubycon | Through Hole,D10xL20mm | 0 | $ 0.2381 | ||
| UFW0J332MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2466 | ||
| UVR0J332MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2087 | ||
| UVK0J332MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2719 | ||
| ECA-0JM332 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.3154 | ||
| ECA-0JM332B | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.3154 | ||
| ECA-0JHG332B | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.3601 | ||
| 8332LAM1020RXN0110 | FH | Through Hole,D10xL20mm | 0 | $ 0.0432 | ||
| UVY0J332MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2664 | ||
| EEU-FS0J332B | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.4862 | ||
| 6.3YXJ3300MT810X20 | Rubycon | Through Hole,D10xL20mm | 0 | $ 0.2381 | ||
| EGT338M0JG20RR | Man Yue Tech | Through Hole,D10xL20mm | 0 | $ 0.1995 | ||
| EGF338M0JG20RR | Man Yue Tech | Through Hole,D10xL20mm | 0 | $ 0.137 |

