Nichicon URZ2G100MHD
| Manufacturer | |
| MPN | URZ2G100MHD |
| LCSC Part # | C1586864 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 400V 10uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 100mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | 100mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitors with compact and slim design, featuring a wide temperature range. Wide temperature range, same dimensions as URS, compliant with RoHS Directive (2011/65/EU, (EU)2015/863). Values marked with ※ in the dimensions table are planned for discontinuation and are not recommended for new designs.
Features
AI Translation
- Compact and slim design
- Wide temperature range
- Same dimensions as URS
- RoHS compliant (2011/65/EU, (EU)2015/863)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5839 | $ 0.58 |
| 200+ | $ 0.2265 | $ 45.30 |
| 500+ | $ 0.2184 | $ 109.20 |
| 1,000+ | $ 0.2152 | $ 215.20 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 100mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | 100mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitors with compact and slim design, featuring a wide temperature range. Wide temperature range, same dimensions as URS, compliant with RoHS Directive (2011/65/EU, (EU)2015/863). Values marked with ※ in the dimensions table are planned for discontinuation and are not recommended for new designs.
Features
AI Translation
- Compact and slim design
- Wide temperature range
- Same dimensions as URS
- RoHS compliant (2011/65/EU, (EU)2015/863)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| URY2G100MHD | Nichicon | Through Hole | 0 | $ 0.6437 | ||
| URY2W100MHD | Nichicon | Through Hole | 0 | $ 0.9814 | ||
| URY2W100MHD1TN | Nichicon | Through Hole | 0 | $ 1.2985 | ||
| URS2G100MHD | Nichicon | Through Hole,D16xL15mm | 0 | $ 0.3586 | ||
| URS2G100MHD1TN | Nichicon | Through Hole,D16xL16.5mm | 0 | $ 0.5343 | ||
| 400WXA10MEFCGC16X16 | Rubycon | Through Hole,D16xL16mm | 0 | $ 0.5589 | ||
| 400WXA10MEFC16X16 | Rubycon | Through Hole,D16xL16mm | 0 | $ 0.5589 | ||
| NEHH10M450-10 | NTE Electronics | Through Hole | 0 | $ 27.9482 | ||
| UPJ2W100MHD | Nichicon | Through Hole,D16xL25mm | 0 | $ 0.7579 | ||
| UPS2W100MHD | Nichicon | Through Hole,D16xL27mm | 0 | $ 0.4683 |

